
APLR1000J100RSE | |
|---|---|
DigiKey Part Number | 4506-APLR1000J100RSE-ND |
Manufacturer | |
Manufacturer Product Number | APLR1000J100RSE |
Description | RES 100 OHMS 1000V PULSE 1000J |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 6W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 2.047" L (8.50mm x 52.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.51000 | $34.51 |
| 10 | $29.30500 | $293.05 |
| 25 | $28.11040 | $702.76 |
| 50 | $27.41720 | $1,370.86 |
| 100 | $26.86580 | $2,686.58 |
| 250 | $26.30460 | $6,576.15 |
| 500 | $25.97928 | $12,989.64 |
| Unit Price without GST: | $34.51000 |
|---|---|
| Unit Price with GST: | $39.68650 |

