APLR1000J300RSE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APLR1000J10K0SE

DigiKey Part Number
4506-APLR1000J10K0SE-ND
Manufacturer
Manufacturer Product Number
APLR1000J10K0SE
Description
RES 10K OHMS 5000V PULSE 1000J
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 6W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage, Non-Inductive, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.335" Dia x 2.047" L (8.50mm x 52.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$24.59000$24.59
10$20.39000$203.90
25$19.42720$485.68
50$18.86920$943.46
100$18.42460$1,842.46
250$17.97240$4,493.10
500$17.71006$8,855.03
1,000$17.50092$17,500.92
Manufacturers Standard Package
Unit Price without GST:$24.59000
Unit Price with GST:$28.27850