APLR1000J300RSE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APLR1000J200RSE

DigiKey Part Number
4506-APLR1000J200RSE-ND
Manufacturer
Manufacturer Product Number
APLR1000J200RSE
Description
RES 200 OHMS 1900V PULSE 1000J
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 6W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage, Non-Inductive, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.335" Dia x 2.047" L (8.50mm x 52.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$27.00000$27.00
10$22.54700$225.47
25$21.52400$538.10
50$20.93120$1,046.56
100$20.45900$2,045.90
250$19.97888$4,994.72
500$19.70020$9,850.10
Manufacturers Standard Package
Unit Price without GST:$27.00000
Unit Price with GST:$31.05000