
APLR1000J20R0SE | |
---|---|
DigiKey Part Number | 4506-APLR1000J20R0SE-ND |
Manufacturer | |
Manufacturer Product Number | APLR1000J20R0SE |
Description | RES 20 OHMS 400V PULSE 1000J |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 6W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 2.047" L (8.50mm x 52.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.67000 | $35.67 |
10 | $30.36300 | $303.63 |
25 | $29.14400 | $728.60 |
50 | $28.43600 | $1,421.80 |
100 | $27.87300 | $2,787.30 |
250 | $27.30004 | $6,825.01 |
500 | $26.96764 | $13,483.82 |
Unit Price without GST: | $35.67000 |
---|---|
Unit Price with GST: | $41.02050 |