
APLR1000J3K30SE | |
---|---|
DigiKey Part Number | 4506-APLR1000J3K30SE-ND |
Manufacturer | |
Manufacturer Product Number | APLR1000J3K30SE |
Description | RES 3.3K OHMS 5000V PULSE 1000J |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 6W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 2.047" L (8.50mm x 52.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.59000 | $24.59 |
10 | $20.39000 | $203.90 |
25 | $19.42720 | $485.68 |
50 | $18.86920 | $943.46 |
100 | $18.42460 | $1,842.46 |
250 | $17.97240 | $4,493.10 |
500 | $17.71006 | $8,855.03 |
1,000 | $17.50092 | $17,500.92 |
Unit Price without GST: | $24.59000 |
---|---|
Unit Price with GST: | $28.27850 |