
APLR1000J50R0SE | |
|---|---|
DigiKey Part Number | 4506-APLR1000J50R0SE-ND |
Manufacturer | |
Manufacturer Product Number | APLR1000J50R0SE |
Description | RES 50 OHMS 700V PULSE 1000J |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 6W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 2.047" L (8.50mm x 52.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.33000 | $33.33 |
| 10 | $28.24300 | $282.43 |
| 25 | $27.07520 | $676.88 |
| 50 | $26.39720 | $1,319.86 |
| 100 | $25.85760 | $2,585.76 |
| 250 | $25.30872 | $6,327.18 |
| 500 | $24.99028 | $12,495.14 |
| Unit Price without GST: | $33.33000 |
|---|---|
| Unit Price with GST: | $38.32950 |

