
VRT-S06GN-TA | |
|---|---|
DigiKey Part Number | 4601-VRT-S06GN-TA-ND |
Manufacturer | RETYZ |
Manufacturer Product Number | VRT-S06GN-TA |
Description | CBL TIE RELEASEABLE GRN 18LB 6" |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Green 1.49" (37.85mm) 0.090" (2.29mm) 18 lbs (8.17 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RETYZ | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 6" | |
Bundle Diameter | 1.49" (37.85mm) | |
Width | 0.090" (2.29mm) | |
Length - Actual | 0.500' (152.40mm, 6.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.17 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Green | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.36680 | $36.68 |
| 200 | $0.34920 | $69.84 |
| 300 | $0.33930 | $101.79 |
| 400 | $0.33253 | $133.01 |
| 500 | $0.32730 | $163.65 |
| 600 | $0.32312 | $193.87 |
| 700 | $0.31960 | $223.72 |
| 800 | $0.31661 | $253.29 |
| 900 | $0.31399 | $282.59 |
| Unit Price without GST: | $0.36680 |
|---|---|
| Unit Price with GST: | $0.42182 |


