QAM-TX2-433
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QAM-TX2-433

DigiKey Part Number
QAM-TX2-433-ND
Manufacturer
Manufacturer Product Number
QAM-TX2-433
Description
RF TX IC ASK 433MHZ 4SMD MODULE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Transmitter ASK 433MHz Castellation Antenna 4-DIP Module
Datasheet
 Datasheet
EDA/CAD Models
QAM-TX2-433 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Frequency
433MHz
Applications
General Purpose
Modulation or Protocol
ASK
Data Rate (Max)
-
Power - Output
-
Current - Transmitting
-
Data Interface
Solder Pad
Antenna Connector
Castellation
Memory Size
-
Features
-
Voltage - Supply
3V ~ 12V
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
4-DIP Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$18.09000$18.09
10$15.69900$156.99
25$14.87120$371.78
100$13.73360$1,373.36
250$13.05264$3,263.16
500$12.57196$6,285.98
1,000$12.11924$12,119.24
Manufacturers Standard Package
Unit Price without GST:$18.09000
Unit Price with GST:$20.80350