
RT4503GQW | |
---|---|
DigiKey Part Number | 1028-1329-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT4503GQW |
Description | IC LED DRVR RGLTR PWM 1.2A 6WDFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Switch) 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | RT4503GQW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 36V | |
Current - Output / Channel | 1.2A (Switch) | |
Frequency | 550kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |