

RT9013-12GU5 | |
---|---|
DigiKey Part Number | RT9013-12GU5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT9013-12GU5 |
Description | IC REG LINEAR 1.2V 500MA SC-70-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 50dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |