


RT9818C-27GV | |
|---|---|
DigiKey Part Number | 1028-RT9818C-27GVTR-ND - Tape & Reel (TR) 1028-RT9818C-27GVCT-ND - Cut Tape (CT) 1028-RT9818C-27GVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9818C-27GV |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 143ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.44900 | $4.49 |
| 25 | $0.39960 | $9.99 |
| 100 | $0.34490 | $34.49 |
| 250 | $0.31852 | $79.63 |
| 500 | $0.30270 | $151.35 |
| 1,000 | $0.28968 | $289.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17264 | $517.92 |
| 6,000 | $0.17254 | $1,035.24 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.73600 |

