
MT2B-0R005F1 | |
---|---|
DigiKey Part Number | 696-1733-ND |
Manufacturer | |
Manufacturer Product Number | MT2B-0R005F1 |
Description | RES 0.005 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MT2B-0R005F1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.200" Dia x 0.580" L (5.08mm x 14.73mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.97000 | $4.97 |
10 | $3.31100 | $33.11 |
25 | $2.86200 | $71.55 |
50 | $2.58180 | $129.09 |
100 | $2.34300 | $234.30 |
250 | $2.08140 | $520.35 |
500 | $1.91778 | $958.89 |
1,000 | $1.77875 | $1,778.75 |
5,000 | $1.53142 | $7,657.10 |
Unit Price without GST: | $4.97000 |
---|---|
Unit Price with GST: | $5.71550 |