
S2-0R02F2 | |
|---|---|
DigiKey Part Number | 696-S2-0R02F2TR-ND - Tape & Reel (TR) 696-S2-0R02F2CT-ND - Cut Tape (CT) 696-S2-0R02F2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2-0R02F2 |
Description | RES 0.02 OHM 1% 1W 2615 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 2615 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S2-0R02F2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 2615 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.154" W (6.60mm x 3.90mm) | |
Height - Seated (Max) | 0.142" (3.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.73000 | $4.73 |
| 10 | $3.15100 | $31.51 |
| 25 | $2.72160 | $68.04 |
| 50 | $2.45360 | $122.68 |
| 100 | $2.22560 | $222.56 |
| 250 | $1.97584 | $493.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.78252 | $1,069.51 |
| 1,200 | $1.65528 | $1,986.34 |
| 1,800 | $1.58996 | $2,861.93 |
| 3,000 | $1.51605 | $4,548.15 |
| 4,200 | $1.47200 | $6,182.40 |
| 6,000 | $1.42899 | $8,573.94 |
| 7,200 | $1.40836 | $10,140.19 |
| Unit Price without GST: | $4.73000 |
|---|---|
| Unit Price with GST: | $5.43950 |

