
S4-0R05F1 | |
|---|---|
DigiKey Part Number | 696-S4-0R05F1TR-ND - Tape & Reel (TR) 696-S4-0R05F1CT-ND - Cut Tape (CT) 696-S4-0R05F1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4-0R05F1 |
Description | RES 0.05 OHM 1% 2W 4525 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 2W Chip Resistor 4525 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S4-0R05F1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 4525 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.449" L x 0.252" W (11.40mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.38000 | $4.38 |
| 10 | $2.91200 | $29.12 |
| 25 | $2.51240 | $62.81 |
| 50 | $2.26360 | $113.18 |
| 100 | $2.05150 | $205.15 |
| 250 | $1.81928 | $454.82 |
| 500 | $1.67396 | $836.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.54792 | $1,547.92 |
| 2,000 | $1.44319 | $2,886.38 |
| 3,000 | $1.38942 | $4,168.26 |
| 5,000 | $1.32857 | $6,642.85 |
| 7,000 | $1.29233 | $9,046.31 |
| 10,000 | $1.25692 | $12,569.20 |
| 12,000 | $1.24227 | $14,907.24 |
| Unit Price without GST: | $4.38000 |
|---|---|
| Unit Price with GST: | $5.03700 |

