NEXNXPLD6805K/30P,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AXP1G17GXH

DigiKey Part Number
2156-74AXP1G17GXH-954-ND
Manufacturer
Manufacturer Product Number
74AXP1G17GXH
Description
IC BUFF NON-INVERT 2.75V 5-X2SON
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-X2SON (0.80x0.80)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Bulk
Part Status
Not For New Designs
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
8mA, 8mA
Voltage - Supply
0.7V ~ 2.75V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XFDFN Exposed Pad
Supplier Device Package
5-X2SON (0.80x0.80)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,500
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $165.12 flat rate shipping fee will apply
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1,048$0.49880$522.74
Unit Price without GST:$0.49880
Unit Price with GST:$0.57362