

ADS1254E | |
|---|---|
DigiKey Part Number | ADS1254E-ND |
Manufacturer | |
Manufacturer Product Number | ADS1254E |
Description | IC ADC 24BIT SIGMA-DELTA 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1254E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 20k | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.8V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.30000 | $37.30 |
| 10 | $29.78100 | $297.81 |
| 50 | $26.77000 | $1,338.50 |
| 100 | $25.83790 | $2,583.79 |
| 250 | $24.85400 | $6,213.50 |
| 500 | $24.26088 | $12,130.44 |
| Unit Price without GST: | $37.30000 |
|---|---|
| Unit Price with GST: | $42.89500 |










