


ADS901E | |
---|---|
DigiKey Part Number | ADS901E-ND |
Manufacturer | |
Manufacturer Product Number | ADS901E |
Description | IC ADC 10BIT PIPELINED 28SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS901E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 20M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.7V | |
Voltage - Supply, Digital | 2.7V ~ 3.7V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $18.37730 | $1,837.73 |
Unit Price without GST: | $18.37730 |
---|---|
Unit Price with GST: | $21.13390 |