
BQ2050HSN-A508 | |
|---|---|
DigiKey Part Number | 296-9353-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ2050HSN-A508 |
Description | IC GAS GAUGE LITH-ION 16-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2050HSN-A508 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | - | |
Interface | HDQ | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.24000 | $44.24 |
| 10 | $35.51200 | $355.12 |
| 40 | $32.41500 | $1,296.60 |
| 120 | $30.68683 | $3,682.42 |
| 280 | $29.67421 | $8,308.78 |
| 520 | $29.07302 | $15,117.97 |
| Unit Price without GST: | $44.24000 |
|---|---|
| Unit Price with GST: | $50.87600 |

