16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT390MT

DigiKey Part Number
296-CD74HCT390MTTR-ND - Tape & Reel (TR)
296-CD74HCT390MTCT-ND - Cut Tape (CT)
296-CD74HCT390MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT390MT
Description
IC DECADE COUNTR DL 4BIT 16SOIC
Customer Reference
Detailed Description
Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT390MT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Counter, Decade
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
27 MHz
Trigger Type
Negative Edge
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 720
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.34000$2.34
10$1.69100$16.91
25$1.53200$38.30
100$1.35560$135.56
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.27164$317.91
500$1.22104$610.52
Manufacturers Standard Package
Unit Price without GST:$2.34000
Unit Price with GST:$2.69100

Other Suppliers on DigiKey

8,500In Stock
Ships from Rochester Electronics, LLC