20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT2541CTSOC

DigiKey Part Number
296-33223-5-ND
Manufacturer
Manufacturer Product Number
CY74FCT2541CTSOC
Description
IC BUFF NON-INVERT 5.25V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT2541CTSOC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 12mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$1.36000$1.36
10$0.96400$9.64
25$0.86560$21.64
100$0.75820$75.82
250$0.70692$176.73
500$0.67602$338.01
1,000$0.65054$650.54
2,500$0.62365$1,559.12
5,000$0.60745$3,037.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$1.36000
Unit Price with GST:$1.56400

Other Suppliers on DigiKey

4,115In Stock
Ships from Rochester Electronics, LLC