
IRGP4740DPBF | |
---|---|
DigiKey Part Number | 2156-IRGP4740DPBF-IR-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRGP4740DPBF |
Description | IGBT 650V 60A TO-247AD |
Customer Reference | |
Detailed Description | IGBT 650 V 60 A 250 W Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | International Rectifier | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 72 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 24A | |
Power - Max | 250 W | |
Switching Energy | 520µJ (on), 240µJ (off) | |
Input Type | Standard | |
Gate Charge | 70 nC | |
Td (on/off) @ 25°C | 24ns/73ns | |
Test Condition | 400V, 24A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 170 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD |
Quantity | Unit Price | Ext Price |
---|---|---|
87 | $5.14276 | $447.42 |
Unit Price without GST: | $5.14276 |
---|---|
Unit Price with GST: | $5.91417 |