ICL7665ACPA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 211
Unit Price: $14.96000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $11.59400
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 2,730
Unit Price: $7.55000
Datasheet
8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7665ACPA

DigiKey Part Number
ICL7665ACPA-ND
Manufacturer
Manufacturer Product Number
ICL7665ACPA
Description
IC SUPERVISOR 2 CHANNEL 8DIP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ICL7665ACPA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active High
Reset Timeout
<1ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable