
DAC900E | |
---|---|
DigiKey Part Number | DAC900E-ND |
Manufacturer | |
Manufacturer Product Number | DAC900E |
Description | IC DAC 10BIT A-OUT 28TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC900E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 30ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.3 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.92000 | $27.92 |
10 | $22.08800 | $220.88 |
50 | $19.75080 | $987.54 |
100 | $19.02720 | $1,902.72 |
250 | $18.26316 | $4,565.79 |
500 | $17.80282 | $8,901.41 |
1,000 | $17.42382 | $17,423.82 |
Unit Price without GST: | $27.92000 |
---|---|
Unit Price with GST: | $32.10800 |