


DDC112UK | |
---|---|
DigiKey Part Number | DDC112UK-ND |
Manufacturer | |
Manufacturer Product Number | DDC112UK |
Description | IC ADC 20BIT SIGMA-DELTA 28SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DDC112UK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 20 | |
Sampling Rate (Per Second) | 3k | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | DSI-ADC | |
Ratio - S/H:ADC | 2:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Simultaneous Sampling | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.06000 | $65.06 |
20 | $50.48500 | $1,009.70 |
40 | $48.52850 | $1,941.14 |
100 | $46.46330 | $4,646.33 |
260 | $44.80700 | $11,649.82 |
Unit Price without GST: | $65.06000 |
---|---|
Unit Price with GST: | $74.81900 |