
DS80C323-MED | |
---|---|
DigiKey Part Number | 2156-DS80C323-MED-ND |
Manufacturer | |
Manufacturer Product Number | DS80C323-MED |
Description | DS80C320 HIGH-SPEED MCU |
Customer Reference | |
Detailed Description | 8051 80C Microcontroller IC 8-Bit ROMless |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Connectivity | EBI/EMI, SIO, UART/USART | |
Peripherals | Power-Fail Reset, WDT | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | - | |
Base Product Number |