
FDMS3008SDC | |
|---|---|
DigiKey Part Number | 2156-FDMS3008SDC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMS3008SDC |
Description | 29A, 30V, 0.0026OHM, N-CHANNEL, |
Customer Reference | |
Detailed Description | N-Channel 30 V 29A (Ta) 3.3W (Ta), 78W (Tc) Surface Mount Dual Cool™56 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 28A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4520 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta), 78W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Dual Cool™56 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 158 | $3.26797 | $516.34 |
| Unit Price without GST: | $3.26797 |
|---|---|
| Unit Price with GST: | $3.75817 |

