20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-SOIC
20-SOIC Pkg

GD75323DW

DigiKey Part Number
296-6951-5-ND
Manufacturer
Manufacturer Product Number
GD75323DW
Description
IC TRANSCEIVER FULL 5/3 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
GD75323DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 11,118 View Now
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1,000$2.03727$2,037.27
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$2.03727
Unit Price with GST:$2.34286

Other Suppliers on DigiKey

11,118In Stock
Ships from Rochester Electronics, LLC