
ISPGDX120A-7Q160 | |
---|---|
DigiKey Part Number | 2156-ISPGDX120A-7Q160-ND |
Manufacturer | |
Manufacturer Product Number | ISPGDX120A-7Q160 |
Description | IC CROSSPOINT SWITCH 1X120:120 |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 120:120 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 1 x 120:120 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
18 | $29.92778 | $538.70 |
Unit Price without GST: | $29.92778 |
---|---|
Unit Price with GST: | $34.41695 |