
LC71F7001VB-0-TLM-H | |
---|---|
DigiKey Part Number | 2156-LC71F7001VB-0-TLM-H-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LC71F7001VB-0-TLM-H |
Description | CAPACITIVE TOUCH SENSORS |
Customer Reference | |
Detailed Description | Capacitive Touch |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | - | |
Proximity Detection | - | |
Number of Inputs | - | |
LED Driver Channels | - | |
Interface | - | |
Resolution | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
133 | $3.87000 | $514.71 |
Unit Price without GST: | $3.87000 |
---|---|
Unit Price with GST: | $4.45050 |