
LM324KAPW | |
|---|---|
DigiKey Part Number | 296-LM324KAPW-ND |
Manufacturer | |
Manufacturer Product Number | LM324KAPW |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM324KAPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.82000 | $1.82 |
| 10 | $1.30700 | $13.07 |
| 90 | $1.04744 | $94.27 |
| 180 | $0.99350 | $178.83 |
| 270 | $0.96656 | $260.97 |
| 540 | $0.92702 | $500.59 |
| Unit Price without GST: | $1.82000 |
|---|---|
| Unit Price with GST: | $2.09300 |

