
LMV981MG/NOPB | |
---|---|
DigiKey Part Number | 2156-LMV981MG/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMV981MG/NOPB |
Description | LMV981-N SINGLE 1.8V, RRIO OPERA |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 116µA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
Quantity | Unit Price | Ext Price |
---|---|---|
256 | $2.01238 | $515.17 |
Unit Price without GST: | $2.01238 |
---|---|
Unit Price with GST: | $2.31424 |