
| MBRF2545CTG | |
|---|---|
| DigiKey Part Number | MBRF2545CTGOS-ND | 
| Manufacturer | |
| Manufacturer Product Number | MBRF2545CTG | 
| Description | DIODE ARR SCHOTTKY 45V TO-220FP | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Diode Array 1 Pair Common Cathode 45 V 12.5A Through Hole TO-220-3 Full Pack | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Diode Configuration | 1 Pair Common Cathode | |
| Technology | Schottky | |
| Voltage - DC Reverse (Vr) (Max) | 45 V | |
| Current - Average Rectified (Io) (per Diode) | 12.5A | |
| Voltage - Forward (Vf) (Max) @ If | 700 mV @ 12.5 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
| Operating Temperature - Junction | -65°C ~ 175°C | |
| Mounting Type | Through Hole | |
| Package / Case | TO-220-3 Full Pack | |
| Supplier Device Package | TO-220FP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.66000 | $3.66 | 
| 50 | $1.42260 | $71.13 | 
| 100 | $1.33630 | $133.63 | 
| 500 | $1.29792 | $648.96 | 
| 1,000 | $1.26132 | $1,261.32 | 
| 2,000 | $1.20846 | $2,416.92 | 
| Unit Price without GST: | $3.66000 | 
|---|---|
| Unit Price with GST: | $4.20900 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand