8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EP16DG

DigiKey Part Number
MC10EP16DGOS-ND
Manufacturer
Manufacturer Product Number
MC10EP16DG
Description
IC DIFFERENT RX/DRVR 1BIT 8-SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Differential Receiver/Driver IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC10EP16DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Logic Type
Differential Receiver/Driver
Supply Voltage
3V ~ 5.5V
Number of Bits
1
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 15,778
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$15.22000$15.22
10$11.79900$117.99
98$10.01418$981.39
196$9.66276$1,893.90
294$9.48684$2,789.13
588$9.22869$5,426.47
1,078$9.04075$9,745.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$15.22000
Unit Price with GST:$17.50300

Other Suppliers on DigiKey

31,470In Stock
Ships from Rochester Electronics, LLC