


MC10EP16DTG | |
---|---|
DigiKey Part Number | MC10EP16DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10EP16DTG |
Description | IC DIFFERENT RX/DRVR 1BIT 8TSSOP |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP16DTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Differential Receiver/Driver | |
Supply Voltage | 3V ~ 5.5V | |
Number of Bits | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |