


MC74AC163DR2G | |
---|---|
DigiKey Part Number | MC74AC163DR2GOSTR-ND - Tape & Reel (TR) MC74AC163DR2GOSCT-ND - Cut Tape (CT) MC74AC163DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC163DR2G |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC163DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Synchronous | |
Timing | Synchronous | |
Count Rate | 140 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.20000 | $1.20 |
10 | $0.84500 | $8.45 |
25 | $0.75680 | $18.92 |
100 | $0.66110 | $66.11 |
250 | $0.61544 | $153.86 |
500 | $0.58790 | $293.95 |
1,000 | $0.57667 | $576.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.54128 | $1,353.20 |
5,000 | $0.52686 | $2,634.30 |
7,500 | $0.51964 | $3,897.30 |
12,500 | $0.51164 | $6,395.50 |
17,500 | $0.50696 | $8,871.80 |
25,000 | $0.50246 | $12,561.50 |
Unit Price without GST: | $1.20000 |
---|---|
Unit Price with GST: | $1.38000 |