16 CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 CDIP

AD652AQ

DigiKey Part Number
AD652AQ-ND
Manufacturer
Manufacturer Product Number
AD652AQ
Description
IC V/F CONV 2MHZ 16CERDIP
Customer Reference
Detailed Description
Voltage to Frequency Converter IC 2 MHz ±0.02% 16-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
AD652AQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Type
Voltage to Frequency
Frequency - Max
2 MHz
Full Scale
±25ppm/°C
Linearity
±0.02%
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.