NTD4815N-35G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 9,308
Unit Price: $1.34000
Datasheet
I-Pak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD4815N-35G

DigiKey Part Number
NTD4815N-35GOS-ND
Manufacturer
Manufacturer Product Number
NTD4815N-35G
Description
MOSFET N-CH 30V 6.9A/35A IPAK
Customer Reference
Detailed Description
N-Channel 30 V 6.9A (Ta), 35A (Tc) 1.26W (Ta), 32.6W (Tc) Through Hole IPAK
Datasheet
 Datasheet
EDA/CAD Models
NTD4815N-35G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 11.5V
Rds On (Max) @ Id, Vgs
15mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14.1 nC @ 11.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
770 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
1.26W (Ta), 32.6W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
IPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 117,400 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

67,975In Stock
Ships from Rochester Electronics, LLC