
OPA27GU | |
|---|---|
DigiKey Part Number | OPA27GU-ND |
Manufacturer | |
Manufacturer Product Number | OPA27GU |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA27GU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.9V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 3.3mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.02000 | $8.02 |
| 10 | $6.09200 | $60.92 |
| 75 | $5.16680 | $387.51 |
| 150 | $4.95167 | $742.75 |
| 300 | $4.77467 | $1,432.40 |
| 525 | $4.65484 | $2,443.79 |
| 1,050 | $4.53034 | $4,756.86 |
| 2,550 | $4.40255 | $11,226.50 |
| Unit Price without GST: | $8.02000 |
|---|---|
| Unit Price with GST: | $9.22300 |

