
PEF3304HLV2.1 | |
|---|---|
DigiKey Part Number | 2156-PEF3304HLV2.1-ND |
Manufacturer | |
Manufacturer Product Number | PEF3304HLV2.1 |
Description | TELEPHONY INTERFACE CIRCUIT |
Customer Reference | |
Detailed Description | Telecom IC Analog Voice Access 16-QFN (6x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Analog Voice Access | |
Interface | JTAG, PCM, SCI/SPI | |
Number of Circuits | 4 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-LQFN Exposed Pad | |
Supplier Device Package | 16-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $16.92467 | $507.74 |
| Unit Price without GST: | $16.92467 |
|---|---|
| Unit Price with GST: | $19.46337 |

