
LV5609V-MPB-E | |
|---|---|
DigiKey Part Number | LV5609V-MPB-E-ND |
Manufacturer | |
Manufacturer Product Number | LV5609V-MPB-E |
Description | IC CLOCK DRIVER VERT 20SSOP |
Customer Reference | |
Detailed Description | CCD Clock Buffer/Driver IC 1 Output 20-SSOP |
EDA/CAD Models | LV5609V-MPB-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | CCD | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 7:5 | |
Differential - Input:Output | No/No | |
Frequency - Max | - | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |

