Similar

LV5050NV-TLM-E | |
|---|---|
DigiKey Part Number | LV5050NV-TLM-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV5050NV-TLM-E |
Description | IC REG CTRLR BUCK 20SSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LV5050NV-TLM-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 16V | |
Frequency - Switching | 250kHz ~ 1.1MHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Power Good, Soft Start | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |


