INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT373PW

DigiKey Part Number
296-33626-5-ND
Manufacturer
Manufacturer Product Number
SN74ABT373PW
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT373PW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
4.6ns
Current - Output High, Low
32mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 735
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$1.90000$1.90
10$1.36700$13.67
70$1.12100$78.47
140$1.06100$148.54
280$1.01150$283.22
560$0.97075$543.62
1,050$0.94006$987.06
2,520$0.90543$2,281.68
5,040$0.88346$4,452.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$1.90000
Unit Price with GST:$2.18500

Other Suppliers on DigiKey

9,220In Stock
Ships from Rochester Electronics, LLC