
SN74ABT861DW | |
---|---|
DigiKey Part Number | 296-33633-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT861DW |
Description | IC TXRX NON-INVERT 5.5V 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT861DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $4.43500 | $44.35 |
25 | $4.06600 | $101.65 |
100 | $3.65950 | $365.95 |
250 | $3.46584 | $866.46 |
500 | $3.34912 | $1,674.56 |
1,000 | $3.25305 | $3,253.05 |
2,500 | $3.15164 | $7,879.10 |
5,000 | $3.09054 | $15,452.70 |
Unit Price without GST: | $5.91000 |
---|---|
Unit Price with GST: | $6.79650 |