
SN74AHC08PW | |
---|---|
DigiKey Part Number | 296-26389-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC08PW |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC08PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.82000 | $1.82 |
10 | $1.30700 | $13.07 |
90 | $1.04744 | $94.27 |
180 | $0.99350 | $178.83 |
270 | $0.96656 | $260.97 |
540 | $0.92702 | $500.59 |
1,080 | $0.89447 | $966.03 |
2,520 | $0.86240 | $2,173.25 |
5,040 | $0.84129 | $4,240.10 |
Unit Price without GST: | $1.82000 |
---|---|
Unit Price with GST: | $2.09300 |