
SN74AHC244NS | |
---|---|
DigiKey Part Number | 296-53293-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC244NS |
Description | IC BUFFER NON-INVERT 5.5V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC244NS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.19000 | $2.19 |
10 | $1.58300 | $15.83 |
40 | $1.36750 | $54.70 |
120 | $1.24767 | $149.72 |
280 | $1.17732 | $329.65 |
520 | $1.13563 | $590.53 |
1,000 | $1.09876 | $1,098.76 |
Unit Price without GST: | $2.19000 |
---|---|
Unit Price with GST: | $2.51850 |