16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT157D

DigiKey Part Number
296-4675-5-ND
Manufacturer
Manufacturer Product Number
SN74AHCT157D
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT157D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 510
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$2.23000$2.23
10$1.61000$16.10
40$1.39225$55.69
120$1.27067$152.48
280$1.19943$335.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$2.23000
Unit Price with GST:$2.56450

Other Suppliers on DigiKey

11,030In Stock
Ships from Rochester Electronics, LLC