16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS161BN

DigiKey Part Number
296-1487-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS161BN
Description
IC BINARY COUNTER 4-BIT 16DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS161BN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
40 MHz
Trigger Type
Positive Edge
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 645
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$3.02000$3.02
10$2.21600$22.16
25$2.01280$50.32
100$1.79020$179.02
250$1.68404$421.01
500$1.62004$810.02
1,000$1.56736$1,567.36
2,500$1.51173$3,779.32
5,000$1.47821$7,391.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$3.02000
Unit Price with GST:$3.47300

Other Suppliers on DigiKey

11,726In Stock
Ships from Rochester Electronics, LLC