
SN74LV157ANS | |
---|---|
DigiKey Part Number | 296-53346-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV157ANS |
Description | IC DATA SELECT/MUX 4 X 2:1 16-SO |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV157ANS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Data Selector/Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 12mA, 12mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.37000 | $2.37 |
10 | $1.72300 | $17.23 |
50 | $1.46280 | $73.14 |
100 | $1.38180 | $138.18 |
250 | $1.29652 | $324.13 |
500 | $1.24506 | $622.53 |
Unit Price without GST: | $2.37000 |
---|---|
Unit Price with GST: | $2.72550 |