
TPS40060PWPG4 | |
---|---|
DigiKey Part Number | TPS40060PWPG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS40060PWPG4 |
Description | IC REG CTRLR BUCK 16HTSSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS40060PWPG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 55V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 98% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
180 | $5.16639 | $929.95 |
Unit Price without GST: | $5.16639 |
---|---|
Unit Price with GST: | $5.94135 |