

TL750M10CKCSE3 | |
---|---|
DigiKey Part Number | 296-21598-5-ND |
Manufacturer | |
Manufacturer Product Number | TL750M10CKCSE3 |
Description | IC REG LINEAR 10V 750MA TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL750M10CKCSE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 750mA | |
Current - Output | ||
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.59000 | $2.59 |
10 | $1.89600 | $18.96 |
50 | $1.61220 | $80.61 |
100 | $1.52440 | $152.44 |
250 | $1.43160 | $357.90 |
500 | $1.37574 | $687.87 |
1,000 | $1.32974 | $1,329.74 |
2,500 | $1.28118 | $3,202.95 |
5,000 | $1.25190 | $6,259.50 |
Unit Price without GST: | $2.59000 |
---|---|
Unit Price with GST: | $2.97850 |